UA9638CPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 116.709
Unit Price: kr.7.35000
Datasheet
2/0 Driver RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA9638CPG4

DigiKey Part Number
UA9638CPG4-ND
Manufacturer
Manufacturer Product Number
UA9638CPG4
Description
IC TRANSCEIVER 2/0 8PDIP
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UA9638CPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
900kr.2.74579kr.2,471.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.74579
Unit Price with VAT:kr.3.43224