
UA9636ACDR | |
|---|---|
DigiKey Part Number | 296-UA9636ACDRTR-ND - Tape & Reel (TR) 296-UA9636ACDRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA9636ACDR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS232, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9636ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 10 | kr.7.04700 | kr.70.47 |
| 25 | kr.6.39640 | kr.159.91 |
| 100 | kr.5.68030 | kr.568.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.78297 | kr.11,957.42 |
| 5.000 | kr.4.67502 | kr.23,375.10 |
| 7.500 | kr.4.62093 | kr.34,656.98 |
| 12.500 | kr.4.56104 | kr.57,013.00 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |

