TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA79M05CKVURG3

DigiKey Part Number
296-20735-2-ND - Tape & Reel (TR)
296-20735-1-ND - Cut Tape (CT)
296-20735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA79M05CKVURG3
Description
IC REG LINEAR -5V 500MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA79M05CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 350mA
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.78100kr.47.81
25kr.4.31600kr.107.90
100kr.3.80610kr.380.61
250kr.3.56276kr.890.69
500kr.3.41580kr.1,707.90
1.000kr.3.29491kr.3,294.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16723kr.7,918.07
5.000kr.3.09028kr.15,451.40
7.500kr.3.05178kr.22,888.35
12.500kr.3.00908kr.37,613.50
17.500kr.2.98413kr.52,222.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500