


UA78M12CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19664-2-ND - Tape & Reel (TR) 296-19664-1-ND - Cut Tape (CT) 296-19664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M12CKVURG3 |
Description | IC REG LINEAR 12V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M12CKVURG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.73600 | kr.47.36 |
| 25 | kr.4.27560 | kr.106.89 |
| 100 | kr.3.76850 | kr.376.85 |
| 250 | kr.3.52632 | kr.881.58 |
| 500 | kr.3.38010 | kr.1,690.05 |
| 1.000 | kr.3.28837 | kr.3,288.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.13287 | kr.7,832.18 |
| 5.000 | kr.3.05635 | kr.15,281.75 |
| 7.500 | kr.3.01803 | kr.22,635.22 |
| 12.500 | kr.2.97556 | kr.37,194.50 |
| 17.500 | kr.2.95076 | kr.51,638.30 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |











