

UA78M08CKVURG3 | |
|---|---|
DigiKey Part Number | 296-21207-2-ND - Tape & Reel (TR) 296-21207-1-ND - Cut Tape (CT) 296-21207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M08CKVURG3 |
Description | IC REG LINEAR 8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.01282 | kr.15,032.05 |
| 5.000 | kr.5.88274 | kr.29,413.70 |
| 7.500 | kr.5.81758 | kr.43,631.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.74200 | kr.87.42 |
| 25 | kr.7.95920 | kr.198.98 |
| 100 | kr.7.09380 | kr.709.38 |
| 250 | kr.6.68184 | kr.1,670.46 |
| 500 | kr.6.43328 | kr.3,216.64 |
| 1.000 | kr.6.22874 | kr.6,228.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.92500 | kr.29.25 |
| 25 | kr.2.62640 | kr.65.66 |
| 100 | kr.2.29380 | kr.229.38 |
| 250 | kr.2.13504 | kr.533.76 |
| 500 | kr.2.03956 | kr.1,019.78 |
| 1.000 | kr.1.96083 | kr.1,960.83 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

