Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M08CDCYR

DigiKey Part Number
296-12612-2-ND - Tape & Reel (TR)
296-12612-1-ND - Cut Tape (CT)
296-12612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M08CDCYR
Description
IC REG LINEAR 8V 500MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M08CDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 350mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
25V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7B8601QDDARQ1Texas Instruments1.140296-TPS7B8601QDDARQ1CT-NDkr.15.03000MFR Recommended
LM2937IMPX-8.0/NOPBTexas Instruments2.126296-LM2937IMPX-8.0/NOPBCT-NDkr.12.87000Similar
In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.98200kr.79.82
25kr.7.25560kr.181.39
100kr.6.45410kr.645.41
250kr.6.07244kr.1,518.11
500kr.5.84218kr.2,921.09
1.000kr.5.81042kr.5,810.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.45276kr.13,631.90
5.000kr.5.33222kr.26,661.10
7.500kr.5.27187kr.39,539.03
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500

Other Suppliers on DigiKey

402In Stock
Ships from Rochester Electronics, LLC