


UA78L15ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L15ACLPRTR-ND - Tape & Reel (TR) 296-UA78L15ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L15ACLPR |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.14400 | kr.51.44 |
| 25 | kr.4.64520 | kr.116.13 |
| 100 | kr.4.09780 | kr.409.78 |
| 250 | kr.3.83716 | kr.959.29 |
| 500 | kr.3.68002 | kr.1,840.01 |
| 1.000 | kr.3.55065 | kr.3,550.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.44417 | kr.6,888.34 |
| 4.000 | kr.3.35649 | kr.13,425.96 |
| 6.000 | kr.3.31261 | kr.19,875.66 |
| 10.000 | kr.3.26397 | kr.32,639.70 |
| 14.000 | kr.3.23555 | kr.45,297.70 |
| 20.000 | kr.3.20821 | kr.64,164.20 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

