


UA78L10ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-50453-2-ND - Tape & Reel (TR) 296-50453-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L10ACLPRE3 |
Description | IC REG LINEAR 10V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L10ACLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.79000 | kr.47.90 |
| 25 | kr.4.32600 | kr.108.15 |
| 100 | kr.3.81170 | kr.381.17 |
| 250 | kr.3.56632 | kr.891.58 |
| 500 | kr.3.41844 | kr.1,709.22 |
| 1.000 | kr.3.29673 | kr.3,296.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.19655 | kr.6,393.10 |
| 4.000 | kr.3.11411 | kr.12,456.44 |
| 6.000 | kr.3.07282 | kr.18,436.92 |
| 10.000 | kr.3.02707 | kr.30,270.70 |
| 14.000 | kr.3.00034 | kr.42,004.76 |
| 20.000 | kr.2.97463 | kr.59,492.60 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

