Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L10ACLPR

DigiKey Part Number
296-UA78L10ACLPRTR-ND - Tape & Reel (TR)
296-UA78L10ACLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UA78L10ACLPR
Description
IC REG LINEAR 10V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L10ACLPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
10kr.4.79000kr.47.90
25kr.4.32600kr.108.15
100kr.3.81170kr.381.17
250kr.3.56632kr.891.58
500kr.3.41844kr.1,709.22
1.000kr.3.32521kr.3,325.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.19655kr.6,393.10
4.000kr.3.11411kr.12,456.44
6.000kr.3.07282kr.18,436.92
10.000kr.3.02707kr.30,270.70
14.000kr.3.00034kr.42,004.76
20.000kr.2.97463kr.59,492.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC