


UA78L05AIDR | |
|---|---|
DigiKey Part Number | 296-16903-2-ND - Tape & Reel (TR) 296-16903-1-ND - Cut Tape (CT) 296-16903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05AIDR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.76300 | kr.17.63 |
| 25 | kr.1.56720 | kr.39.18 |
| 100 | kr.1.35550 | kr.135.55 |
| 250 | kr.1.25404 | kr.313.51 |
| 500 | kr.1.19294 | kr.596.47 |
| 1.000 | kr.1.14247 | kr.1,142.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08929 | kr.2,723.23 |
| 5.000 | kr.1.05723 | kr.5,286.15 |
| 7.500 | kr.1.04117 | kr.7,808.77 |
| 12.500 | kr.1.02338 | kr.12,792.25 |
| 17.500 | kr.1.01298 | kr.17,727.15 |
| 25.000 | kr.1.00299 | kr.25,074.75 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


