UA7815CKTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.91129
Datasheet

Similar


Texas Instruments
In Stock: 1.784
Unit Price: kr.16.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.845
Unit Price: kr.14.77000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7815CKTTR

DigiKey Part Number
296-UA7815CKTTR-ND - Tape & Reel (TR)
296-UA7815CKTTRCT-ND - Cut Tape (CT)
296-UA7815CKTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA7815CKTTR
Description
IC REG LINEAR 15V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
UA7815CKTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
78dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
30V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2940CS-15Texas Instruments0LM2940CS-15-NDkr.10.91129Similar
LM2940CS-15/NOPBTexas Instruments1.784LM2940CS-15/NOPB-NDkr.16.99000Similar
LM2940CSX-15/NOPBTexas Instruments1.845296-LM2940CSX-15/NOPBCT-NDkr.14.77000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.92497kr.3,924.97
Unit Price without VAT:kr.3.92497
Unit Price with VAT:kr.4.90621