Similar
Similar
Similar




UA7815CKTTR | |
|---|---|
DigiKey Part Number | 296-UA7815CKTTR-ND - Tape & Reel (TR) 296-UA7815CKTTRCT-ND - Cut Tape (CT) 296-UA7815CKTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7815CKTTR |
Description | IC REG LINEAR 15V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7815CKTTR Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CS-15 | Texas Instruments | 0 | LM2940CS-15-ND | kr.10.91129 | Similar |
| LM2940CS-15/NOPB | Texas Instruments | 1.784 | LM2940CS-15/NOPB-ND | kr.16.99000 | Similar |
| LM2940CSX-15/NOPB | Texas Instruments | 1.845 | 296-LM2940CSX-15/NOPBCT-ND | kr.14.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.92497 | kr.3,924.97 |
| Unit Price without VAT: | kr.3.92497 |
|---|---|
| Unit Price with VAT: | kr.4.90621 |


