



UA7810CKTTR | |
|---|---|
DigiKey Part Number | 296-20797-2-ND - Tape & Reel (TR) 296-20797-1-ND - Cut Tape (CT) 296-20797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7810CKTTR |
Description | IC REG LINEAR 10V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7810CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.53440 | kr.113.36 |
| 100 | kr.3.99860 | kr.399.86 |
| 250 | kr.3.74388 | kr.935.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.59034 | kr.1,795.17 |
| 1.000 | kr.3.46392 | kr.3,463.92 |
| 1.500 | kr.3.40057 | kr.5,100.86 |
| 2.500 | kr.3.33040 | kr.8,326.00 |
| 3.500 | kr.3.28935 | kr.11,512.73 |
| 5.000 | kr.3.24992 | kr.16,249.60 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



