MFR Recommended
Similar
Similar
Similar
Similar
Direct




UA7805CKTTRG3 | |
|---|---|
DigiKey Part Number | 296-50442-2-ND - Tape & Reel (TR) 296-50442-1-ND - Cut Tape (CT) 296-50442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7805CKTTRG3 |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7805CKTTRG3 Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB ~ 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7805SX/NOPB | Texas Instruments | 5.041 | 296-44520-1-ND | kr.11.79000 | MFR Recommended |
| LM2940CS-5.0/NOPB | Texas Instruments | 2.222 | LM2940CS-5.0/NOPB-ND | kr.16.99000 | Similar |
| LM2940CSX-5.0/NOPB | Texas Instruments | 1.715 | LM2940CSX-5.0/NOPBCT-ND | kr.14.77000 | Similar |
| LM340S-5.0/NOPB | Texas Instruments | 2.273 | LM340S-5.0/NOPB-ND | kr.13.38000 | Similar |
| LM340SX-5.0/NOPB | Texas Instruments | 12.690 | LM340SX-5.0/NOPBCT-ND | kr.11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36299 | kr.3,362.99 |
| Unit Price without VAT: | kr.3.36299 |
|---|---|
| Unit Price with VAT: | kr.4.20374 |




