Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0304PWR

DigiKey Part Number
296-TXU0304PWRTR-ND - Tape & Reel (TR)
296-TXU0304PWRCT-ND - Cut Tape (CT)
296-TXU0304PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304PWR
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0304PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.50100kr.45.01
25kr.4.06000kr.101.50
100kr.3.57770kr.357.77
250kr.3.34652kr.836.63
500kr.3.21082kr.1,605.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.99847kr.5,996.94
4.000kr.2.92087kr.11,683.48
6.000kr.2.88201kr.17,292.06
10.000kr.2.83894kr.28,389.40
14.000kr.2.81376kr.39,392.64
20.000kr.2.78957kr.55,791.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000