TXU0104QWBQARQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.876
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.294
Unit Price: kr.7.80000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0104QWBQARQ1

DigiKey Part Number
296-TXU0104QWBQARQ1TR-ND - Tape & Reel (TR)
296-TXU0104QWBQARQ1CT-ND - Cut Tape (CT)
296-TXU0104QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104QWBQARQ1
Description
IC XLTR VL UNIDIR 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXU0104QWBQARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Unidirectional
Mounting Type
Surface Mount, Wettable Flank
Number of Circuits
1
Package / Case
14-WFDFN Exposed Pad
Channels per Circuit
4
Supplier Device Package
14-WQFN (3x2.5)
Voltage - VCCA
1.08 V ~ 5.5 V
Base Product Number
Voltage - VCCB
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXU0204QWBQARQ1Texas Instruments1.876296-TXU0204QWBQARQ1CT-NDkr.7.80000Parametric Equivalent
TXU0304QWBQARQ1Texas Instruments1.294296-TXU0304QWBQARQ1CT-NDkr.7.80000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.65500kr.56.55
25kr.5.12000kr.128.00
100kr.4.52930kr.452.93
250kr.4.24728kr.1,061.82
500kr.4.12252kr.2,061.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.76467kr.11,294.01
6.000kr.3.68012kr.22,080.72
9.000kr.3.63779kr.32,740.11
15.000kr.3.59088kr.53,863.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000