
TXS02326AMRGER | |
|---|---|
DigiKey Part Number | 296-30455-2-ND - Tape & Reel (TR) 296-30455-1-ND - Cut Tape (CT) 296-30455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS02326AMRGER |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile Handsets Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TXS02326AMRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Handsets | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.3V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.19490 | kr.18,584.70 |
| 6.000 | kr.6.06748 | kr.36,404.88 |
| 9.000 | kr.6.00365 | kr.54,032.85 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

