MFR Recommended
Similar

TXS0108EPWRG4 | |
|---|---|
DigiKey Part Number | 296-46258-2-ND - Tape & Reel (TR) 296-46258-1-ND - Cut Tape (CT) 296-46258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EPWRG4 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108EPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Collector, Push-Pull | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55775 | kr.9,115.50 |
| 4.000 | kr.4.44795 | kr.17,791.80 |
| 6.000 | kr.4.39302 | kr.26,358.12 |
| 10.000 | kr.4.33211 | kr.43,321.10 |
| 14.000 | kr.4.29654 | kr.60,151.56 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |






