TXS0108EPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.842
Unit Price: kr.9.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.586
Unit Price: kr.5.71000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108EPWRG4

DigiKey Part Number
296-46258-2-ND - Tape & Reel (TR)
296-46258-1-ND - Cut Tape (CT)
296-46258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108EPWRG4
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Collector, Push-Pull
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.49395kr.8,987.90
4.000kr.4.38570kr.17,542.80
6.000kr.4.33153kr.25,989.18
10.000kr.4.27147kr.42,714.70
14.000kr.4.23640kr.59,309.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750