
TXS0104VQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104VQPWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0104VQPWRQ1 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.30291 | kr.9,908.73 |
| 6.000 | kr.3.22684 | kr.19,361.04 |
| 9.000 | kr.3.18873 | kr.28,698.57 |
| 15.000 | kr.3.14652 | kr.47,197.80 |
| Unit Price without VAT: | kr.3.30291 |
|---|---|
| Unit Price with VAT: | kr.4.12864 |

