
TXS0104ERUTR | |
|---|---|
DigiKey Part Number | 296-TXS0104ERUTR-ND - Tape & Reel (TR) 296-TXS0104ERUTRCT-ND - Cut Tape (CT) 296-TXS0104ERUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104ERUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ERUTR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (2x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.25280 | kr.106.32 |
| 100 | kr.3.74760 | kr.374.76 |
| 250 | kr.3.50652 | kr.876.63 |
| 500 | kr.3.36096 | kr.1,680.48 |
| 1.000 | kr.3.26897 | kr.3,268.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.09341 | kr.9,280.23 |
| 6.000 | kr.3.02104 | kr.18,126.24 |
| 9.000 | kr.2.98482 | kr.26,863.38 |
| 15.000 | kr.2.94468 | kr.44,170.20 |
| 21.000 | kr.2.92120 | kr.61,345.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |










