
TXS0104EQWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104EQWBQARQ1TR-ND - Tape & Reel (TR) 296-TXS0104EQWBQARQ1CT-ND - Cut Tape (CT) 296-TXS0104EQWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EQWBQARQ1 |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EQWBQARQ1 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
Channels per Circuit 4 | Package / Case 14-WFDFN Exposed Pad |
Voltage - VCCA 1.65 V ~ 3.6 V | Supplier Device Package 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.66300 | kr.66.63 |
| 25 | kr.6.04080 | kr.151.02 |
| 100 | kr.5.35730 | kr.535.73 |
| 250 | kr.5.03092 | kr.1,257.73 |
| 500 | kr.4.83426 | kr.2,417.13 |
| 1.000 | kr.4.77250 | kr.4,772.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.47232 | kr.13,416.96 |
| 6.000 | kr.4.37445 | kr.26,246.70 |
| 9.000 | kr.4.32544 | kr.38,928.96 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |









