
TXS0104EDR | |
|---|---|
DigiKey Part Number | 296-20696-2-ND - Tape & Reel (TR) 296-20696-1-ND - Cut Tape (CT) 296-20696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EDR |
Description | IC XLTR VL BIDIR 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.65500 | kr.46.55 |
| 25 | kr.4.20000 | kr.105.00 |
| 100 | kr.3.70050 | kr.370.05 |
| 250 | kr.3.46244 | kr.865.61 |
| 500 | kr.3.32522 | kr.1,662.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.07596 | kr.7,689.90 |
| 5.000 | kr.3.00078 | kr.15,003.90 |
| 7.500 | kr.2.96313 | kr.22,223.47 |
| 12.500 | kr.2.92143 | kr.36,517.88 |
| 17.500 | kr.2.89706 | kr.50,698.55 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |











