
TXS0102VDCTR | |
|---|---|
DigiKey Part Number | 296-TXS0102VDCTR-ND - Tape & Reel (TR) 296-TXS0102VDCTRCT-ND - Cut Tape (CT) 296-TXS0102VDCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102VDCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102VDCTR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Channels per Circuit 2 | Supplier Device Package SM8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXS0102SSEX | Diodes Incorporated | 2.833 | 31-LXS0102SSEXCT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.2.02880 | kr.50.72 |
| 100 | kr.1.76440 | kr.176.44 |
| 250 | kr.1.63800 | kr.409.50 |
| 500 | kr.1.56166 | kr.780.83 |
| 1.000 | kr.1.51323 | kr.1,513.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42115 | kr.4,263.45 |
| 6.000 | kr.1.38317 | kr.8,299.02 |
| 9.000 | kr.1.36414 | kr.12,277.26 |
| 15.000 | kr.1.34306 | kr.20,145.90 |
| 21.000 | kr.1.33074 | kr.27,945.54 |
| 30.000 | kr.1.31890 | kr.39,567.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |








