TXS0102DCUTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.479
Unit Price: kr.7.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37.304
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.92000
Datasheet
Image for TXS0102DCUTG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DCUTG4

DigiKey Part Number
296-41876-2-ND - Tape & Reel (TR)
296-41876-1-ND - Cut Tape (CT)
296-41876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCUTG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06344kr.3,063.44
1.250kr.3.03126kr.3,789.08
1.750kr.2.98635kr.5,226.11
2.500kr.2.94319kr.7,357.98
6.250kr.2.85020kr.17,813.75
12.500kr.2.79416kr.34,927.00
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000