Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



TXS0102DCTR | |
|---|---|
DigiKey Part Number | 296-TXS0102DCTR-ND - Tape & Reel (TR) 296-TXS0102DCTRCT-ND - Cut Tape (CT) 296-TXS0102DCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.86100 | kr.28.61 |
| 25 | kr.2.56440 | kr.64.11 |
| 100 | kr.2.23760 | kr.223.76 |
| 250 | kr.2.08228 | kr.520.57 |
| 500 | kr.1.98868 | kr.994.34 |
| 1.000 | kr.1.94790 | kr.1,947.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81641 | kr.5,449.23 |
| 6.000 | kr.1.76979 | kr.10,618.74 |
| 9.000 | kr.1.74645 | kr.15,718.05 |
| 15.000 | kr.1.72060 | kr.25,809.00 |
| 21.000 | kr.1.70549 | kr.35,815.29 |
| 30.000 | kr.1.69095 | kr.50,728.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |












