New Product
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0106BQBR

DigiKey Part Number
296-TXB0106BQBRTR-ND - Tape & Reel (TR)
296-TXB0106BQBRCT-ND - Cut Tape (CT)
296-TXB0106BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106BQBR
Description
6-BIT BIDIRECTIONAL VOLTAGE-LEVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-WQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull, Tri-State
Part Status
Active
Data Rate
100Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WFQFN Exposed Pad
Channels per Circuit
6
Supplier Device Package
16-WQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.7.01200kr.70.12
25kr.6.36040kr.159.01
100kr.5.64510kr.564.51
250kr.5.30428kr.1,326.07
500kr.5.09862kr.2,549.31
1.000kr.5.04410kr.5,044.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.72036kr.14,161.08
6.000kr.4.61806kr.27,708.36
9.000kr.4.56683kr.41,101.47
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000