Parametric Equivalent
Parametric Equivalent

TXB0104RGYRG4 | |
|---|---|
DigiKey Part Number | 296-52838-2-ND - Tape & Reel (TR) 296-52838-1-ND - Cut Tape (CT) 296-52838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104RGYRG4 |
Description | IC XLTR VL BIDIR 14-VQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.90512 | kr.8,715.36 |
| 6.000 | kr.2.83657 | kr.17,019.42 |
| 9.000 | kr.2.80225 | kr.25,220.25 |
| 15.000 | kr.2.76423 | kr.41,463.45 |
| 21.000 | kr.2.74200 | kr.57,582.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.89300 | kr.48.93 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |





