TXB0104RGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.566
Unit Price: kr.7.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.473
Unit Price: kr.8.23000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104RGYRG4

DigiKey Part Number
296-52838-2-ND - Tape & Reel (TR)
296-52838-1-ND - Cut Tape (CT)
296-52838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104RGYRG4
Description
IC XLTR VL BIDIR 14-VQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90512kr.8,715.36
6.000kr.2.83657kr.17,019.42
9.000kr.2.80225kr.25,220.25
15.000kr.2.76423kr.41,463.45
21.000kr.2.74200kr.57,582.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.4.89300kr.48.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500