Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102DCURG4

DigiKey Part Number
296-52836-2-ND - Tape & Reel (TR)
296-52836-1-ND - Cut Tape (CT)
296-52836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102DCURG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0102DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.633
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.19100kr.41.91
25kr.3.77600kr.94.40
100kr.3.32220kr.332.22
250kr.3.10532kr.776.33
500kr.2.97460kr.1,487.30
1.000kr.2.86707kr.2,867.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750