MFR Recommended
Parametric Equivalent

TXB0101DBVTG4 | |
|---|---|
DigiKey Part Number | TXB0101DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXB0101DBVTG4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.38561 | kr.2,539.21 |
| 1.250 | kr.3.30317 | kr.4,128.96 |
| 1.750 | kr.3.25494 | kr.5,696.14 |
| 2.500 | kr.3.20860 | kr.8,021.50 |
| 6.250 | kr.3.10878 | kr.19,429.88 |
| 12.500 | kr.3.04862 | kr.38,107.75 |
| Unit Price without VAT: | kr.3.38561 |
|---|---|
| Unit Price with VAT: | kr.4.23201 |


