
TX810IRHHT | |
|---|---|
DigiKey Part Number | 296-31996-2-ND - Tape & Reel (TR) 296-31996-1-ND - Cut Tape (CT) 296-31996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX810IRHHT |
Description | IC SWITCH 8CH PROG 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TX810IRHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 5V | |
-3db Bandwidth | 140MHz | |
Features | Diode Bridge, Programmable Bias Current | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.30000 | kr.160.30 |
| 10 | kr.128.80600 | kr.1,288.06 |
| 25 | kr.120.94840 | kr.3,023.71 |
| 100 | kr.112.31090 | kr.11,231.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.108.19376 | kr.27,048.44 |
| 500 | kr.105.71190 | kr.52,855.95 |
| Unit Price without VAT: | kr.160.30000 |
|---|---|
| Unit Price with VAT: | kr.200.37500 |

