
TX810IRHHR | |
|---|---|
DigiKey Part Number  | TX810IRHHR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TX810IRHHR  | 
Description  | IC SWITCH 8CH PROG 36VQFN  | 
Customer Reference  | |
Detailed Description  | Ultrasound Switch IC 8 Channel 36-VQFN (6x6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TX810IRHHR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Applications  | Ultrasound  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Switch Circuit  | SPST  | |
Number of Channels  | 8  | |
On-State Resistance (Max)  | 30Ohm (Typ)  | |
Voltage - Supply, Single (V+)  | 2.5V ~ 5V  | |
Voltage - Supply, Dual (V±)  | ±2.5V ~ 5V  | |
-3db Bandwidth  | 140MHz  | |
Features  | Diode Bridge, Programmable Bias Current  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 36-VFQFN Exposed Pad  | |
Supplier Device Package  | 36-VQFN (6x6)  | |
Base Product Number  | 

