
TX7316ZCX | |
|---|---|
DigiKey Part Number | 296-TX7316ZCX-ND |
Manufacturer | |
Manufacturer Product Number | TX7316ZCX |
Description | IC TRANSMITTER 216-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transmitter 216-NFBGA (15x10) |
Datasheet | Datasheet |
EDA/CAD Models | TX7316ZCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transmitter | |
Applications | Ultrasound | |
Mounting Type | Surface Mount | |
Package / Case | 216-LFBGA | |
Supplier Device Package | 216-NFBGA (15x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.734.91000 | kr.734.91 |
| 10 | kr.617.62600 | kr.6,176.26 |
| 25 | kr.588.34560 | kr.14,708.64 |
| Unit Price without VAT: | kr.734.91000 |
|---|---|
| Unit Price with VAT: | kr.918.63750 |




