
TX517EVM | |
|---|---|
DigiKey Part Number | 296-46006-ND |
Manufacturer | |
Manufacturer Product Number | TX517EVM |
Description | EVAL BOARD FOR TX517 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TX517 - Ultrasonic Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ultrasonic | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | TX517 | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,296.32000 | kr.2,296.32 |
| Unit Price without VAT: | kr.2,296.32000 |
|---|---|
| Unit Price with VAT: | kr.2,870.40000 |

