
TVP70025IPZPR | |
|---|---|
DigiKey Part Number | TVP70025IPZPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP70025IPZPR |
Description | IC VIDEO DIGITIZER 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP70025IPZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.7V ~ 1.9V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.36223 | kr.46,362.23 |
| Unit Price without VAT: | kr.46.36223 |
|---|---|
| Unit Price with VAT: | kr.57.95279 |

