


TVP6000CPFP | |
|---|---|
DigiKey Part Number | 296-11094-ND |
Manufacturer | |
Manufacturer Product Number | TVP6000CPFP |
Description | IC NTSC/PAL VIDEO ENCODER 80-QFP |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP6000CPFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |

