
TVP5154APNPR | |
|---|---|
DigiKey Part Number | 296-23027-2-ND - Tape & Reel (TR) 296-23027-1-ND - Cut Tape (CT) 296-23027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5154APNPR |
Description | IC VIDEO DECODER 4CH 128-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5154APNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.34000 | kr.103.34 |
| 10 | kr.81.86200 | kr.818.62 |
| 25 | kr.76.49080 | kr.1,912.27 |
| 100 | kr.70.86980 | kr.7,086.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.68778 | kr.64,687.78 |
| Unit Price without VAT: | kr.103.34000 |
|---|---|
| Unit Price with VAT: | kr.129.17500 |

