Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5151PBSR

DigiKey Part Number
296-25422-2-ND - Tape & Reel (TR)
296-25422-1-ND - Cut Tape (CT)
296-25422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVP5151PBSR
Description
IC VIDEO DECODER 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TVP5151PBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.65V ~ 1.95V
Voltage - Supply, Digital
1.65V ~ 1.95V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.40000kr.43.40
10kr.33.39700kr.333.97
25kr.30.90000kr.772.50
100kr.28.15700kr.2,815.70
250kr.26.84912kr.6,712.28
500kr.26.06054kr.13,030.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.41155kr.25,411.55
2.000kr.24.87754kr.49,755.08
Manufacturers Standard Package
Unit Price without VAT:kr.43.40000
Unit Price with VAT:kr.54.25000