
TUSB8041IPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-41026-2-ND - Tape & Reel (TR) 296-41026-1-ND - Cut Tape (CT) 296-41026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041IPAPRQ1 |
Description | IC HUB CONTROLLER USB 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.69000 | kr.82.69 |
| 10 | kr.65.03900 | kr.650.39 |
| 25 | kr.60.63240 | kr.1,515.81 |
| 100 | kr.55.78990 | kr.5,578.99 |
| 250 | kr.53.48140 | kr.13,370.35 |
| 500 | kr.52.08968 | kr.26,044.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.94463 | kr.50,944.63 |
| Unit Price without VAT: | kr.82.69000 |
|---|---|
| Unit Price with VAT: | kr.103.36250 |




