USB Hub Controller USB 3.0 USB Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8040ARKMT

DigiKey Part Number
296-30569-2-ND - Tape & Reel (TR)
296-30569-1-ND - Cut Tape (CT)
296-30569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8040ARKMT
Description
IC HUB CONTROLLER USB 100WQFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8040ARKMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.91.11000kr.91.11
10kr.71.92600kr.719.26
25kr.67.12400kr.1,678.10
100kr.61.85020kr.6,185.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.59.33580kr.14,833.95
500kr.57.82048kr.28,910.24
750kr.57.06128kr.42,795.96
Manufacturers Standard Package
Unit Price without VAT:kr.91.11000
Unit Price with VAT:kr.113.88750