USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8020BPHPR

DigiKey Part Number
296-41024-2-ND - Tape & Reel (TR)
296-41024-1-ND - Cut Tape (CT)
296-41024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8020BPHPR
Description
IC USB 3.0 HUB 2 PORT 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8020BPHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.82000kr.42.82
10kr.32.97300kr.329.73
25kr.30.50120kr.762.53
100kr.27.78850kr.2,778.85
250kr.26.49444kr.6,623.61
500kr.25.71472kr.12,857.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.07276kr.25,072.76
2.000kr.24.54460kr.49,089.20
Manufacturers Standard Package
Unit Price without VAT:kr.42.82000
Unit Price with VAT:kr.53.52500