
TUSB7320RKMR | |
|---|---|
DigiKey Part Number | 296-29069-2-ND - Tape & Reel (TR) 296-29069-1-ND - Cut Tape (CT) 296-29069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB7320RKMR |
Description | IC HUB CONTROLLER USB 100WQFN |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7320RKMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB, PCIe | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-WQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-WQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.45000 | kr.64.45 |
| 10 | kr.50.31000 | kr.503.10 |
| 25 | kr.46.77120 | kr.1,169.28 |
| 100 | kr.42.88000 | kr.4,288.00 |
| 250 | kr.41.02580 | kr.10,256.45 |
| 500 | kr.39.90810 | kr.19,954.05 |
| 1.000 | kr.38.98822 | kr.38,988.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.35.56800 | kr.106,704.00 |
| Unit Price without VAT: | kr.64.45000 |
|---|---|
| Unit Price with VAT: | kr.80.56250 |

