USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7320IRKMT

DigiKey Part Number
296-36012-2-ND - Tape & Reel (TR)
296-36012-1-ND - Cut Tape (CT)
296-36012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7320IRKMT
Description
IC HUB CONTROLLER USB 100WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7320IRKMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB, PCIe
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.91.11000kr.91.11
10kr.71.84200kr.718.42
25kr.67.02640kr.1,675.66
100kr.61.73120kr.6,173.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.59.20848kr.14,802.12
500kr.57.68738kr.28,843.69
750kr.56.92608kr.42,694.56
Manufacturers Standard Package
Unit Price without VAT:kr.91.11000
Unit Price with VAT:kr.113.88750