
TUSB544RNQT | |
|---|---|
DigiKey Part Number | 296-49112-2-ND - Tape & Reel (TR) 296-49112-1-ND - Cut Tape (CT) 296-49112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB544RNQT |
Description | USB-C 5BPS MULTI-PROT LINEAR RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB544RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | 10.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.96000 | kr.46.96 |
| 10 | kr.36.23600 | kr.362.36 |
| 25 | kr.33.55560 | kr.838.89 |
| 100 | kr.30.61230 | kr.3,061.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.03400 | kr.6,258.50 |
| Unit Price without VAT: | kr.46.96000 |
|---|---|
| Unit Price with VAT: | kr.58.70000 |








