MFR Recommended

TUSB3410VFG4 | |
|---|---|
DigiKey Part Number | TUSB3410VFG4-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3410VFG4 |
Description | IC CONV SERIAL-TO-USB 32-LQFP |
Customer Reference | |
Detailed Description | 8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3410VFG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | USB Serial Port Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (10kB) | |
Controller Series | TUSB | |
RAM Size | 18K x 8 | |
Interface | I2C, USB, UART | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.80768 | kr.7,451.92 |
| Unit Price without VAT: | kr.29.80768 |
|---|---|
| Unit Price with VAT: | kr.37.25960 |



