
TUSB321RWBR | |
|---|---|
DigiKey Part Number | 296-42400-2-ND - Tape & Reel (TR) 296-42400-1-ND - Cut Tape (CT) 296-42400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB321RWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB321RWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 10 | kr.11.07200 | kr.110.72 |
| 25 | kr.10.10800 | kr.252.70 |
| 100 | kr.9.04640 | kr.904.64 |
| 250 | kr.8.54008 | kr.2,135.02 |
| 500 | kr.8.23502 | kr.4,117.51 |
| 1.000 | kr.7.98387 | kr.7,983.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.90399 | kr.23,711.97 |
| 6.000 | kr.7.74770 | kr.46,486.20 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |









