
TUSB320LIRWBR | |
|---|---|
DigiKey Part Number | 296-42544-2-ND - Tape & Reel (TR) 296-42544-1-ND - Cut Tape (CT) 296-42544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320LIRWBR |
Description | USB TYPE-C CC LOGIC AND PORT CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320LIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | GPIO, I2C | |
Voltage - Supply | 2.7V ~ 5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.8.40400 | kr.84.04 |
| 25 | kr.7.64160 | kr.191.04 |
| 100 | kr.6.80680 | kr.680.68 |
| 250 | kr.6.40840 | kr.1,602.10 |
| 500 | kr.6.16830 | kr.3,084.15 |
| 1.000 | kr.5.97064 | kr.5,970.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.72647 | kr.17,179.41 |
| 6.000 | kr.5.60701 | kr.33,642.06 |
| 9.000 | kr.5.54718 | kr.49,924.62 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |












