
TUSB320HIRWBR | |
|---|---|
DigiKey Part Number | 296-42543-2-ND - Tape & Reel (TR) 296-42543-1-ND - Cut Tape (CT) 296-42543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320HIRWBR |
Description | USB TYPE-C CC LOGIC AND PORT CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320HIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | GPIO, I2C | |
Voltage - Supply | 2.7V ~ 5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.8.64800 | kr.86.48 |
| 25 | kr.7.86760 | kr.196.69 |
| 100 | kr.7.01060 | kr.701.06 |
| 250 | kr.6.60260 | kr.1,650.65 |
| 500 | kr.6.35632 | kr.3,178.16 |
| 1.000 | kr.6.15370 | kr.6,153.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.90334 | kr.17,710.02 |
| 6.000 | kr.5.78086 | kr.34,685.16 |
| 9.000 | kr.5.71952 | kr.51,475.68 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |



