
SN74AC86PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC86PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC86PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC86PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86PWRQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.32800 | kr.23.28 |
| 25 | kr.2.08320 | kr.52.08 |
| 100 | kr.1.81130 | kr.181.13 |
| 250 | kr.1.68132 | kr.420.33 |
| 500 | kr.1.60312 | kr.801.56 |
| 1.000 | kr.1.55439 | kr.1,554.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45925 | kr.4,377.75 |
| 6.000 | kr.1.42031 | kr.8,521.86 |
| 9.000 | kr.1.40083 | kr.12,607.47 |
| 15.000 | kr.1.37923 | kr.20,688.45 |
| 21.000 | kr.1.36661 | kr.28,698.81 |
| 30.000 | kr.1.35447 | kr.40,634.10 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

